Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥99.28000 Tube | Tube | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
736 In Stock | 1 : ¥26.01000 Tube | - | Tube | Active | 2 | 3750Vrms | - | - | 280µs, 30µs | - | DC | Photovoltaic | 7V | 20µA | 1.3V | 30 mA | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,458 In Stock | 1 : ¥48.03000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,447 In Stock | 1 : ¥92.14000 Tube | Tube | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |