6N135 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2,288
Unit Price: ¥30.69000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 70
Unit Price: ¥17.77000
Datasheet

Parametric Equivalent


LITEON
In Stock: 1,885
Unit Price: ¥6.89000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 18
Unit Price: ¥9.18000
Datasheet

6N135

DigiKey Part Number
6N135EL-ND
Manufacturer
Manufacturer Product Number
6N135
Description
OPTOISO 5KV TRANS W/BASE 8DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
350ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
135¥7.53363¥1,017.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.