Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,517 In Stock | 1 : ¥38.51000 Bulk | - | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | - | -40°C ~ 80°C | Chassis Mount | Module, Pre-Wired | ||
1,916 In Stock | 1 : ¥73.19000 Bulk | Bulk | Active | 0.125" (3.18mm) | Liquid | Phototransistor | 50 mA | 50 mA | 30 V | - | -40°C ~ 85°C | Chassis Mount | Module, Wire Leads, Slot Type | |||
1,127 In Stock 7,513 Factory | 1 : ¥253.05000 Bulk | Bulk | Active | 0.197" (5mm) | Through-Beam | NPN - Dark-ON/Light-ON - Selectable | 50 mA | 15 mA | 24 V | - | -25°C ~ 55°C | Chassis Mount | Module, Wire Leads, Slot Type |