Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,557.83000 Bulk | Bulk | Active | - | 0.354" (9mm) | 12V ~ 30V | 50µs | PNP - Dark-ON/Light-ON | Blue (465nm), Green (520nm), Red (630nm) | Connector, M8 | IP67 | - | Adjustable | -10°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥2,244.47000 Bulk | Bulk | Active | Retroreflective, Polarized | 0" ~ 393.701" (0m ~ 10m) | 10V ~ 30V | 50µs | NPN - Dark-ON/Light-ON | Red (645nm, 665nm) | Cable with Connector, M12 | IP67 | 5.906" (150.00mm) | Adjustable | -10°C ~ 55°C |