Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | CMOS | 7.5µm x 7.5µm | 640H x 480V | - | 3.3V ~ 6V | 36-CLCC | 36-CLCC | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | CMOS | 5.6µm x 5.6µm | 640H x 480V | 30.0 | 3V, 5V | 36-CLCC | 36-CLCC | 0°C ~ 40°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | CMOS | 3.6µm x 3.6µm | 640H x 480V | - | 2.4V ~ 3V | SMOP2 | - | - |