Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥568.79000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
566 In Stock | 1 : ¥988.22000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
174 In Stock | 1 : ¥1,116.15000 Box | Box | Active | Depth | 1280 x 720 | 90.0 | Global | - | OV9282 | - | CSI-2, MIPI | 3µm x 3µm | - | Module | Module | 2.795" L x 0.551" W x 0.433" H (71.00mm x 14.00mm x 11.00mm) | - | |||
245 In Stock | 1 : ¥1,663.52000 Bulk | Bulk | Active | RGB | 1920 x 1080 | 90.0 | Rolling | - | OV2740 | CMOS | USB | 1.4µm x 1.4µm | Surface Mount | 225-VFBGA, FCCSPBGA | 225-FCCSP (6.4x6.4) | 0.252" L x 0.252" W (6.40mm x 6.40mm) | 0.036" (0.92mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,479.17000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |