NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | 100k | ±0.5% | ±0.5% | - | - | - | 4261K | - | -60°C ~ 150°C | 6 mW | 0.55" (14.00mm) | Through Hole | Bead | |||
68 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | 200k | ±0.5% | ±0.5% | - | - | - | 4470K | - | -60°C ~ 150°C | 6 mW | 0.55" (14.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Bulk | Bulk | Active | 10k | ±0.5% | ±0.5% | - | - | - | 3435K | - | -60°C ~ 150°C | 6 mW | 0.55" (14.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Bulk | Bulk | Active | 10k | ±0.5% | ±0.5% | - | - | - | 3976K | - | -60°C ~ 150°C | 6 mW | 0.55" (14.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Bulk | Bulk | Active | 50k | ±0.5% | ±0.5% | - | - | - | 4220K | - | -60°C ~ 150°C | 6 mW | 0.55" (14.00mm) | Through Hole | Bead |