NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,852 In Stock | 1 : ¥7.47000 Bulk | Bulk | Last Time Buy | 10k | ±1% | ±1% | - | 3380K | - | 3434K | 3455K | -40°C ~ 125°C | 100 mW | - | Free Hanging | - | - | Bead | |||
343 In Stock | 1 : ¥56.56000 Box | Box | Active | 10k | ±1% | ±0.5% | - | - | - | 3984K | - | -40°C ~ 150°C | - | 3.15" (80mm) | Free Hanging | Automotive | AEC-Q200 | Ring Lug |