Niobium Oxide Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,450 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥5.20358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | 100 mOhms | 12 µA | 6% | Surface Mount | 2917 (7343 Metric) | D | 0.122" (3.10mm) | Low ESR | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.91321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | 2.2 Ohms | 2 µA | 6% | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | 1 : ¥13.79000 Cut Tape (CT) 500 : ¥6.18098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 100 µF | ±20% | 10 V | 150 mOhms | 20 µA | 12% | Surface Mount | 2917 (7343 Metric) | D | 0.122" (3.10mm) | Low ESR | -55°C ~ 105°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) |