Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,896.44000 Bulk | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | 10 V | - | - | 5 kOhms | Panel Mount | Pin Header | -10°C ~ 55°C | Square - 33.50mm² | - | - | |||
2 In Stock | 1 : ¥2,265.45000 Bulk | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | 10 V | - | - | 5 kOhms | Panel Mount | Pin Header | -10°C ~ 55°C | Circular - 39.00mm Dia | - | - |