Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥9,470.49000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 3 Pushbuttons, Deadman | Digital (Hall Effect Over USB Interface) | 5VDC | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 70°C | Circular - 57.15mm Dia | IP67 - Dust Tight, Waterproof | - | |||
5 In Stock | 1 : ¥6,744.89000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton, Deadman | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Wire Leads | -40°C ~ 70°C | Circular - 57.15mm Dia | IP68 - Dust Tight, Waterproof | - |