Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 100 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 100 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 20 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 100 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 20 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 20 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | Center Tap |