Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | - | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | - | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 8-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | - | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - |