Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Navigation Switch, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | Surface Mount | J Lead | -20°C ~ 70°C | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Navigation Switch, 2 - Axis | Tactile (5 Button) | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | 15 V | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | - | - |