Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,254 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.78586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 40 ns | 3.4mA, 3.4mA | 3 V ~ 15 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
6,012 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.94755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 35 ns | - | 4.5 V ~ 15.5 V | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,138 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.10997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 40 ns | 3.4mA, 3.4mA | 3 V ~ 15 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
717 In Stock | 1 : ¥8.29000 Cut Tape (CT) 250 : ¥5.38368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |