Sensata-BEI Sensors Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4 : ¥2,524.96250 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 22 AWG, 24 AWG | 7/30; 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.350" (8.89mm) | Foil, Braid | 100.0' (30.5m) | Gray | UL Style 2919 | Drain Wire | 30 V | 80°C | - | - | ||
0 In Stock Check Lead Time | 2 : ¥12,518.51500 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 22 AWG, 24 AWG | 7/30; 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.350" (8.89mm) | Foil, Braid | 500.0' (152.4m) | Gray | UL Style 2919 | Drain Wire | 30 V | 80°C | - | - |