Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.279" (7.09mm) | Foil | 1000.0' (304.8m) | Gray | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.208" (5.28mm) | - | 1000.0' (304.8m) | Blue | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.208" (5.28mm) | - | 1000.0' (304.8m) | Gray | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.208" (5.28mm) | - | 1000.0' (304.8m) | White | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | High Density Polyethylene (HDPE) | 0.280" (7.11mm) | Foil | 1000.0' (304.8m) | Blue | - | - | 80 V | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.279" (7.09mm) | Foil | 1000.0' (304.8m) | White | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.279" (7.09mm) | Foil | 1000.0' (304.8m) | Blue | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.222" (5.64mm) | - | 1000.0' (304.8m) | Gray | - | - | 80 V | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 1000.0' (304.8m) | Blue | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 1000.0' (304.8m) | White | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.283" (7.19mm) | - | 1000.0' (304.8m) | White | - | - | 80 V | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | - | 1000.0' (304.8m) | Blue | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.204" (5.18mm) | - | 1000.0' (304.8m) | Blue | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.283" (7.19mm) | - | 1000.0' (304.8m) | Blue | - | - | 80 V | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.187" (4.75mm) | - | 1000.0' (304.8m) | White | - | - | - | -20°C ~ 60°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper | Low Smoke Zero Halogen (LSZH) | 0.204" (5.18mm) | - | 1000.0' (304.8m) | White | - | - | 80 V | -20°C ~ 75°C | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 1000.0' (304.8m) | Blue | - | - | - | -20°C ~ 60°C | - | - |