Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 200 : ¥22.00380 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 42/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.200" (5.08mm) | - | 656.2' (200.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
5,500 In Stock | 100 : ¥40.54000 Spool | Spool | Active | Multi-Conductor | 5 | 22 AWG | 42/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.240" (6.10mm) | Braid | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
1,269 In Stock | 1 : ¥53.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 42/0.0039" | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.213" (5.41mm) | - | Enter Number of Meters in Order Quantity | Yellow | - | - | 300 V | -40°C ~ 105°C | Industrial, Signal, Control | 0.0106" (0.270mm) | - | - | |||
1,000 In Stock | 200 : ¥71.37625 Spool | Spool | Active | Multi-Conductor | 5 | 16 AWG | 81/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.338" (8.59mm) | - | 656.2' (200.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
5,800 In Stock | 200 : ¥19.73680 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 42/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.189" (4.80mm) | - | 656.2' (200.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | 0.0098" (0.250mm) | - | - | |||
23 In Stock | 1 : ¥7,753.03000 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | 19/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.283" (7.19mm) | Foil, Braid | 328.1' (100.0m) | Teal | UL Style 21215 | - | 600 V | -10°C ~ 60°C | Industrial, Network | - | - | - | |||
26 In Stock | 1 : ¥9,327.05000 Bulk | Bulk | Active | Multi-Conductor | 4 | 14 AWG | 133/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.417" (10.59mm) | Braid | 328.1' (100.0m) | Orange | UL Style 21215 | - | 1 kV | -25°C ~ 80°C | Industrial, Servo Motor | 0.0177" (0.450mm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥36.00590 Spool | Spool | Active | Multi-Conductor | 3 | 19 AWG | 42/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.252" (6.40mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 85°C | Industrial, Signal, Control | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥51.34240 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 19/0.0059" | Copper, Tinned | Weld-Slag Oil Resistant (WSOR) | 0.268" (6.81mm) | Foil, Braid | 328.1' (100.0m) | Green | UL Style 21215 | - | 600 V | -10°C ~ 70°C | Industrial, Network | - | - | - | |||
3,000 In Stock | 500 : ¥57.27298 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | 19/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.283" (7.19mm) | Foil, Braid | 1640.4' (500.0m) | Teal | UL Style 21215 | - | 600 V | -10°C ~ 60°C | Industrial, Network | 0.0098" (0.250mm) | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥50.66503 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | 19/0.0039" | Copper, Bare | Polyurethane (PU) | 0.256" (6.50mm) | Foil, Braid | 3281' (1000.0m) | Teal | UL Style 20233 | - | 300 V | -20°C ~ 60°C | Industrial, Network | 0.0098" (0.250mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥81.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | 19/0.0039" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Teal | UL Style 2464 | - | 300 V | 5°C ~ 60°C | Industrial, Network | 0.0102" (0.260mm) | - | - | |||
2,100 In Stock | 100 : ¥111.58790 Spool | Spool | Active | Multi-Conductor | 7 | 16 AWG | 81/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.413" (10.49mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥157.29590 Spool | Spool | Active | Multi-Conductor | 12 | 16 AWG | 81/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.500" (12.70mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
5 In Stock | 1 : ¥3,820.57000 Spool | Spool | Active | Multi-Conductor | 4 | 21 AWG | 28/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.232" (5.89mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥8,989.17000 Bulk | Bulk | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | - | - | Poly-Vinyl Chloride (PVC) | 0.290" (7.37mm) | - | 328.1' (100.0m) | Gray | - | - | 300 V | - | - | - | - | - | |||
2 In Stock | 1 : ¥22,987.32000 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 81/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.354" (8.99mm) | Braid | 656.2' (200.0m) | Orange | UL Style 21215 | - | 1 kV | -25°C ~ 80°C | Industrial, Servo Motor | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥47,796.98000 Bulk | Bulk | Active | Multi-Conductor | 5 | 22 AWG | 42/0.0039" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.240" (6.10mm) | Braid | 3281' (1000.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | 0.0098" (0.250mm) | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥22.89278 Spool | Spool | Active | Multi-Conductor | 3 | 21 AWG | 28/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.220" (5.59mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | 0.0114" (0.290mm) | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥26.33781 Spool | Spool | Active | Multi-Conductor | 4 | 21 AWG | 28/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.232" (5.89mm) | - | 1640.4' (500.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | 0.0114" (0.290mm) | - | - | |||
4,600 In Stock | 200 : ¥26.40460 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 42/0.0039" | Copper, Bare | Polyurethane (PU) | 0.201" (5.11mm) | - | 656.2' (200.0m) | Black | UL Style 21223 | - | 1 kV | -40°C ~ 80°C | Industrial, Signal, Control | 0.0098" (0.250mm) | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥20.22566 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 32/0.0039" | Copper, Bare | Polyurethane (PU) | 0.189" (4.80mm) | - | 656.2' (200.0m) | Black | UL Style 21223 | - | 1 kV | -40°C ~ 80°C | Industrial, Signal, Control | 0.0098" (0.250mm) | - | - | |||
1,300 In Stock | 100 : ¥28.94370 Spool | Spool | Active | Multi-Conductor | 2 | 19 AWG | 42/0.0059" | Copper, Bare | Weld-Slag Oil Resistant (WSOR) | 0.236" (5.99mm) | - | 328.1' (100.0m) | Black | UL Style 21215 | - | 600 V | -25°C ~ 80°C | Industrial, Signal, Control | 0.0118" (0.300mm) | - | - | |||
5,800 In Stock | 200 : ¥29.47185 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 42/0.0039" | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.213" (5.41mm) | - | 656.2' (200.0m) | Black | - | - | 300 V | -40°C ~ 105°C | Industrial, Signal, Control | 0.0106" (0.270mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multi-Conductor | 4 | 18 AWG | 41/34 | Copper, Tinned | Polyurethane (PU) | 0.275" (6.99mm) | - | 250.0' (76.2m) | Yellow | UL Style 20549 | - | 300 V | - | - | 0.0200" (0.508mm) | - | - |