Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1,000 : ¥2.91160 Box | Box | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.220" (5.59mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | 0°C ~ 75°C | Network | - | |||
6 In Stock 509 Factory | 1 : ¥2,835.75000 Bulk | - | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | - | - | 1000.0' (304.8m) | Blue | - | - | 500 V | - | Datacom | - | ||
3 In Stock 51 Factory | 1 : ¥2,835.75000 Bulk | - | Bulk | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | - | - | 1000.0' (304.8m) | Black | - | - | 500 V | - | Datacom | - |