Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,732 In Stock | 153 : ¥11.81837 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) | - | - | ||
147 In Stock | 1 : ¥30.98000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/0.0063" | - | Polyphenylene Ether, Modified (mPPE) | 0.157" (3.99mm) | - | Enter Number of Meters in Order Quantity | Black, Red | UL Style 21516 | - | 600 V | -40°C ~ 105°C | - | 0.0150" (0.381mm) | - | - | ||
11 In Stock | 1 : ¥2,812.70000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/0.0063" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black, Red | UL Style 4384 | - | 300 V | 105°C | - | 0.0189" (0.480mm) | - | - | ||
35 In Stock Value Added Item | 1 : ¥15.49000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | - | 3.28' (1.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | ||
66 In Stock Value Added Item | 1 : ¥20.99000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 3.28' (1.00m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | ||
39 In Stock Value Added Item | 1 : ¥105.46000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 16.40' (5.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | ||
10 In Stock Value Added Item | 1 : ¥655.44000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 98.43' (30.00m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) | - | - | ||
0 In Stock Check Lead Time | 305 : ¥10.24787 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 1000.7' (305.0m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | ||
0 In Stock Check Lead Time | 153 : ¥16.45575 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/0.0063" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black | UL Style 4384 | - | 300 V | 105°C | - | 0.0189" (0.480mm) | - | - | ||
6 In Stock Value Added Item | 1 : ¥76.85000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | - | 16.40' (5.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - |