C7X-24B114XL1FA-0CK9500 | ||
---|---|---|
DigiKey Part Number | 484-C7X-24B114XL1FA-0CK9500-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | C7X-24B114XL1FA-0CK9500 | |
Description | CABLE CAT7 8COND 24AWG BLK FEET | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 92% | |
Spool Size | 1640.0' (499.9m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.83000 | ¥134.83 |
3 | ¥124.36333 | ¥373.09 |
5 | ¥119.76400 | ¥598.82 |
7 | ¥117.15143 | ¥820.06 |
10 | ¥114.53200 | ¥1,145.32 |
25 | ¥107.33480 | ¥2,683.37 |
50 | ¥102.09900 | ¥5,104.95 |
100 | ¥96.86340 | ¥9,686.34 |