Results: 0
Manufacturer
3MAgilink MicrowiresAlpha WireAmphenol PCDAmphenol SocapexAmphenol Wilcoxon Sensing TechnologiesAssmann WSW ComponentsBanner Engineering CorporationBelden Inc.BulginCicoilCNC Tech
Series
-*100G1141100RL10GX10GXS10GXW12131300130209130210130211
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Cable Type
-MicrophoneMulti-ConductorMulti-PairMulti-Pair, Cat3Multi-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6+Multi-Pair, Cat6aMulti-Pair, Cat6eMulti-Pair, Cat7Multi-Pair, Cat7aMulti-Pair, Cat8
Number of Conductors
2 (1 Pair Twisted)2 (1 Pair)23 (1 Pair + 1)3 (1 Pair+1 Coax)3 (1 Triad Twisted)3 (1 Triad)3 (1.5 Pair Twisted)3 (1.5 Pair)34 (1 Pair + 2)4 (1 Pair Twisted)
Wire Gauge
0.50mm²0.75mm²1.00mm²1.50mm²1.50mm², 26 AWG2.50mm²1 AWG1 AWG, 10 AWG1/0 AWG1/0 AWG, 10 AWG2 AWG2 AWG, 10 AWG
Conductor Strand
3/337/0.0031"7/0.0039"7/0.0047"7/0.0050"7/0.0050", 26/0.0050"7/0.0050", 7/0.0079"7/0.0061"7/0.0063"7/0.0063", 7/0.0051"7/0.0075"7/0.0079"
Conductor Material
-Alumel, ChromelAlumel, Chromel; Copper, BareChromelChromel, ConstantanConstantanConstantan, CopperConstantan, IronConstantan, Iron; Copper, BareConstantan; Copper, BareCopper AlloyCopper Alloy, Bare
Jacket (Insulation) Material
-Belflex®CarolpreneChlorinated Polyethylene (CPE)Chlorosulfonated Polyethylene (CSPE)ElastomerEthylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFiberglassFlame Retardant Non-Corrosive (FRNC)Flexx-Sil™
Jacket (Insulation) Diameter
0.005" (0.13mm)0.010" (0.25mm)0.016" (0.41mm)0.032" (0.81mm)0.039" (1.00mm)0.040" (1.02mm)0.044" (1.12mm)0.048" (1.22mm)0.054" (1.37mm)0.055" (1.40mm)0.057" (1.45mm)0.058" (1.47mm)
Shield Type
-BraidBraid, SpiralDouble BraidFoilFoil, BraidFoil, SpiralFoil; BraidSpiral
Length
1.00' (0.30m)1.64' (0.50m)2.00' (0.61m)3.28' (1.00m)3.68' (1.12m)4.92' (1.50m)5.00' (1.52m)6.00' (1.83m)7.32' (2.23m)8.00' (2.44m)9.84' (3.00m)10.00' (3.05m)
Jacket Color
-AquaBeigeBlackBlack, BlueBlack, Blue, WhiteBlack, GreenBlack, OrangeBlack, Orange, Orange w/ Black StripeBlack, RedBlack, WhiteBlack, Yellow
Ratings
-ASTM B-3ASTM B-33AWM Style 1007AWM Style 10226AWM Style 20006AWM Style 2094ISO 10993ISO 10993, UL Style 20668ISO 10993, UL Style 20952ISO 10993, UL Style 21460ISO 10993, UL Style 21894
Features
-Abrasion ResistantAbrasion Resistant, Drain Wire, UV ResistantAbrasion Resistant, Flame RetardantAbrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Flame Retardant, Oil Resistant, UV ResistantAbrasion Resistant, Halogen Free, Oil Resistant, Rip Cord, UV ResistantAbrasion Resistant, Oil ResistantAbrasion Resistant, Oil Resistant, Rip Cord, UV ResistantAbrasion Resistant, Oil Resistant, UV ResistantAbrasion Resistant, UV ResistantArmored, Drain Wire, Flame Retardant, Rip Cord, UV Resistant
Voltage
1 V24 V30 V32 V50 V60 V72 V80 V90 V100 V120 V125 V
Operating Temperature
-269°C ~ 200°C-269°C ~ 260°C-269°C ~ 480°C-196°C ~ 200°C-100°C ~ 200°C-80°C ~ 150°C-80°C ~ 200°C-70°C ~ 105°C-70°C ~ 150°C-70°C ~ 200°C-65°C ~ 125°C-65°C ~ 135°C
Usage
4K UHD HDbase-T, PoE-Access ControlAlarm, MarineAlarm, SafetyAlarm, Security, SoundAnalog VideoAudioAudio, Communication, ControlAudio, Communication, InstrumentationAudio, ControlAudio, Control, Data, Security, Video
Jacket (Insulation) Thickness
0.0010" (0.025mm)0.0050" (0.127mm)0.0055" (0.140mm)0.0060" (0.152mm)0.0065" (0.165mm)0.0070" (0.178mm)0.0071" (0.180mm)0.0075" (0.191mm)0.0079" (0.200mm)0.0080" (0.203mm)0.0085" (0.216mm)0.0090" (0.229mm)
Qualification
-MIL-C-27500MIL-W-16878/4 Type EMIL-W-81044 and MIL-C-27500
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.