Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥1,227.17000 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 7/0.0305" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.365" (9.27mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | ||
2 In Stock | 1 : ¥628.31000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | - | 0.0200" (0.508mm) |