Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥2,680.69000 Spool | - | Spool | Active | Multi-Conductor | 15 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.294" (7.47mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
10 In Stock Value Added Item | 1 : ¥216.44000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil | 50.00' (15.24m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0080" (0.203mm) |