Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 500 : ¥7.78796 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | - | Poly-Vinyl Chloride (PVC) | 0.247" (6.27mm) | Foil | 500.0' (152.4m) | Slate | - | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
7 In Stock | 1 : ¥939.89000 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | - | Poly-Vinyl Chloride (PVC) | 0.247" (6.27mm) | Foil | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) |