36 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥3,404.91000 Spool | - | Spool | Active | Multi-Conductor | 2 | 36 AWG | 25/50 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | ||
4 In Stock | 1 : ¥4,261.79000 Spool | - | Spool | Active | Multi-Conductor | 3 | 36 AWG | 25/50 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | ||
0 In Stock Check Lead Time | 500 : ¥33.46342 Spool | - | Spool | Active | Multi-Conductor | 4 | 36 AWG | - | Copper, Silver Coated | - | 0.005" (0.13mm) | - | 500.0' (152.4m) | - | - | - | - | -269°C ~ 260°C | - | - | ||
0 In Stock Check Lead Time | 100 : ¥42.25820 Spool | - | Spool | Active | Multi-Conductor | 4 | 36 AWG | - | Copper, Silver Coated | - | 0.005" (0.13mm) | - | 100.0' (30.5m) | - | - | - | - | -269°C ~ 260°C | - | - | ||
0 In Stock Check Lead Time | 50 : ¥67.32640 Spool | - | Spool | Active | Multi-Conductor | 3 | 36 AWG | - | Copper, Silver Coated | - | 0.005" (0.13mm) | - | 50.00' (15.24m) | - | - | - | - | -269°C ~ 260°C | - | - |