Results: 0
Manufacturer
Adafruit Industries LLCAideTekAven ToolsB&K PrecisionDigilent, Inc.FLIR ExtechGlobal SpecialtiesGreenlee CommunicationsIdeal-tek S.A.iFixitJonard ToolsKlein Tools, Inc.
Series
-*100114117120122126133153163183
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Style
-BenchHandheldPocketTweezer
Type
-AnalogDigital (DMM)
Display Digits
3.03.53.754.04.54.754.85.05.55.836.57.510.0
Display Type
-LCDLCD, Bar GraphLCD, Dual, Bar GraphLCD, Triple, Bar GraphLEDOLEDScaleTFT LCDVFDVFD, Dual
Display Count
100019992000300032003260340039994000600066009999
Function
-Capacitance, Current, Frequency, Resistance, Temperature, VoltageCapacitance, Inductance, ResistanceCurrent, Frequency, Power, VoltageResistanceResistance, CapacitanceResistance, TemperatureVoltageVoltage, Capacitance, Temperature, FrequencyVoltage, CurrentVoltage, Current, FrequencyVoltage, Current, Polarity Detection
Functions, Extra
-Battery TestBattery Test, Continuity TestBattery Test, Continuity, Diode TestBattery Test, dBBattery Test, dB, Transistor GainBattery Test, Diode TestBattery Test, Diode Test, Transistor GainContinuityContinuity, dBContinuity, dB, Diode TestContinuity, dB, Diode Test, Logic
Features
-Auto OffAuto Off, BacklightAuto Off, Backlight, Compare, Data Logging (Optically Isolated RS-232), Hold, Min/MaxAuto Off, Backlight, Compare, Hold, Min/MaxAuto Off, Backlight, Data Logging (Internal Memory), HoldAuto Off, Backlight, Data Logging (Internal Memory), Hold, Min/MaxAuto Off, Backlight, Data Logging (Internal Memory), Min/Max/AveAuto Off, Backlight, Data Logging (RS-232), HoldAuto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/AveAuto Off, Backlight, HoldAuto Off, Backlight, Hold, Min/Max
Ranging
-AutoAuto/ManualManual
Response
-AverageTrue RMS
Ratings
-CAT I 1000V, CAT II 300VCAT II 1000VCAT II 1000V, CAT II 600VCAT II 1000V, CAT III 600VCAT II 1000V, CAT III 600V, CAT IV 300VCAT II 300VCAT II 450V, CAT III 300VCAT II 600VCAT III 1000VCAT III 1000V, CAT IV 600VCAT III 600VCAT III 600V, CAT IV 300VCAT IV 1000V
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.