Results: 0
Manufacturer
Advanced Thermal Solutions Inc.Amphenol Advanced SensorsAmphenol SGX SensortechAmphenol TelaireAnalog Devices Inc.Azoteq (Pty) LtdBanner Engineering CorporationDigiDigital Six LabsDLP Design Inc.Dracal Technologiesellenex
Series
-*AutomotiveCPH2-LCPH2-NCSCSD2-LCSD2-NDUC2-LDUC2-NDUG3-NDUS3-L
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Sensor Type
-Accelerometer and MagnetometerAccelerometer, GyroscopeAccelerometer, Gyroscope, 3 AxisAccelerometer, Gyroscope, MagnetometerAccelerometer, Humidity, Pressure, TemperatureAccelerometer, Light, Humidity, Pressure, Sound, TemperatureCO2, Humidity, TemperatureCO2, TemperatureCapacitiveCapacitive, Hall EffectEC Sensor, Moisture, Temperature
Output Type
-Analog Current and VoltageAnalogAnalog, DigitalBluetoothBluetooth, USBCAN BusDigitalEthernetI2CI2C, SPII2C, UART
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 50°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.