Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,919 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Machined | Socket | Crimp | 16-20 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
15,498 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Machined | Pin | Crimp | 16-20 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
14,732 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Machined | Pin | Crimp | 24-26 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
4,327 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Machined | Pin | Crimp | 20-22 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
19,378 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥7.66178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Stamped | Socket | Crimp | 20-22 AWG | Copper Alloy | Gold | 29.5µin (0.75µm) | |||
4,765 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Machined | Pin | Crimp | 14 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
3,574 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Machined | Socket | Crimp | 20-22 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
1,378 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Machined | Socket | Crimp | 20-22 AWG | Copper Alloy | Gold | 16.0µin (0.41µm) | |||
1,933 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-22 AWG | Copper Alloy | Gold | 29.5µin (0.75µm) | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 16-18 AWG | Copper Alloy | Tin | 19.7µin (0.50µm) |