Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,950.92000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 8.85 / 62.5 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C | |||
2 In Stock | 1 : ¥2,950.92000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 8.85 / 62.5 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C | |||
2 In Stock | 1 : ¥3,125.26000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 17 / 120 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C | |||
3 In Stock | 1 : ¥3,511.59000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 25.49 / 180 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥3,125.26000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 17 / 120 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C | |||
1 In Stock | 1 : ¥3,296.03000 Bulk | Bulk | Active | DC Motor | Servomotor | Brushless (BLDC) | 24VDC | 4000 RPM | 25.49 / 180 | - | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 0.988" (25.10mm) | Wire Leads with Connector | Integrated Controller, Flatted Shaft | - | - | -20°C ~ 40°C |