Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,358 In Stock | 1 : ¥30.61000 Tray | Tray | Active | DC Motor | Vibration, ERM | Brushed | 3VDC | 10000 RPM | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
949 In Stock | 1 : ¥29.06000 Tray | Tray | Active | DC Motor | Vibration, ERM | Brushed | 3VDC | 15000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -30°C ~ 70°C |