Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 13.89 / 98.07 | - | - | Rectangular - 0.874" x 0.457" (22.20mm x 11.60mm) | - | - | - | Wire Leads with Connector | - | - | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 5VDC | - | 45.83 / 323.6 | - | - | Rectangular - 1.654" x 0.807" (42.00mm x 20.50mm) | - | - | - | Wire Leads with Connector | - | - | - | - |