Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 45.32 / 320 | 100W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key, Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key, Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key, Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 179.9 / 1270 | 400W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 179.9 / 1270 | 400W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 179.9 / 1270 | 400W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 179.9 / 1270 | 400W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key, Oil Seal | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 339.9 / 2400 | 750W | - | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | 0.748" (19.00mm) | 1.378" (35.00mm) | 3.543" (90.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 200VAC | 3000 RPM | 339.9 / 2400 | 750W | - | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | 0.748" (19.00mm) | 1.378" (35.00mm) | 3.543" (90.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | AC Motor | Standard | - | 100, 200VAC | 3000 RPM | 22.7 / 160 | 50W | - | Square - 1.496" x 1.496" (38.00mm x 38.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.772" (45.00mm) | Cable with Connector | - | - | - | 0°C ~ 40°C |