Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,083 In Stock | 1 : ¥26.79000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 3 ~ 6VDC | 200 RPM | 84.99 / 600 | - | - | - | - | - | - | Cable with Connector | - | 48 | - | - | ||
110 In Stock | 1 : ¥49.95000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 4.5VDC | 140 RPM | 11.11 / 78.45 | - | - | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | 0.142" (3.60mm) | 0.386" (9.80mm) | 0.689" (17.50mm) | Wire Leads | - | 48 | - | - | |||
55 In Stock | 1 : ¥40.87000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 3 ~ 6VDC | 120 RPM | - | - | - | Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm) | - | - | - | Solder Tab | - | 90 | - | - |