Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥1,630.01000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 41.07 / 290 | 120W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 82 / 580 | -20°C ~ 50°C | |||
7 In Stock | 1 : ¥2,041.74000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 35.4 / 250 | - | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 1.417" (36.00mm) | Wire Leads | - | - | 106.2 / 750 | -20°C ~ 40°C |