Results: 0
Manufacturer
Adafruit Industries LLCAnalog Devices Inc./Maxim IntegratedArduinoCLIFF Electronic Components LtdCrouzetCUI DevicesDelta Electronics/Industrial AutomationDFRobotDigilent, Inc.ebm-papst Inc.EPCOS - TDK ElectronicsEZmotion
Series
-*08G6108GS6110NS61 Athlonix12G88 Athlonix13N8816C1816C18 Athlonix16DCP Athlonix16DCT Athlonix16ECP36 Ultra EC
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AC MotorDC Motor
Function
-GearmotorOutrunnerServomotorServomotor, RC (Hobby)StandardVibration (Piezo)Vibration, ERMVibration, LRA
Motor Type
-BrushedBrushed (Coreless)Brushless (BLDC)Continuous RotationPositional RotationSynchronous
Voltage - Rated
0 ~ 120 V0 ~ 120V0 ~ 60 V0.5 ~ 3VDC1VAC1VDC1.2VAC1.3VDC1.4VAC1.5VAC1.5VDC1.8VAC
RPM
0.002 RPM0.01 RPM0.05 RPM0.1 RPM0.24 RPM0.4 RPM0.5 RPM0.9 RPM1 RPM1.04 RPM1.2 RPM2 RPM
Torque - Rated (oz-in / mNm)
0.001 / 0.0090.002 / 0.0140.003 / 0.0220.004 / 0.030.01 / 0.070.014 / 0.10.022 / 0.1570.028 / 0.20.042 / 0.30.053 / 0.3750.055 / 0.3920.056 / 0.4
Power - Rated
0.04W0.14W0.16W0.20W0.23W0.28W0.5W0.7W0.77W0.8W1W1.1W
Encoder Type
-AbsoluteIncremental
Size / Dimension
-Rectangular - 0.150" x 0.114" (3.80mm ~ 2.90mm)Rectangular - 0.150" x 0.413" (3.80mm x 10.50mm)Rectangular - 0.157" L x 0.138" W (4.00mm x 3.50mm)Rectangular - 0.157" x 0.118" (4.00mm x 3.00mm)Rectangular - 0.157" x 0.126" (4.00mm x 3.20mm)Rectangular - 0.157" x 0.472" (4.00mm x 12.00mm)Rectangular - 0.161" x 0.124" (4.10mm x 3.15mm)Rectangular - 0.161" x 0.131" (4.10mm x 3.33mm)Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)Rectangular - 0.177" x 0.157" (4.50mm ~ 4.00mm)Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm)
Diameter - Shaft
0.024" (0.60mm)0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.091" (2.30mm)0.098" (2.50mm)0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)
Length - Shaft and Bearing
0.079" (2.00mm)0.098" (2.50mm)0.110" (2.80mm)0.118" (3.00mm)0.124" (3.15mm)0.126" (3.20mm)0.130" (3.30mm)0.146" (3.70mm)0.148" (3.75mm)0.150" (3.80mm)0.154" (3.90mm)0.157" (4.00mm)
Mounting Hole Spacing
0.205" (5.20mm)0.213" (5.40mm)0.252" (6.40mm)0.283" (7.20mm)0.315" (8.00mm)0.335" (8.50mm)0.354" (9.00mm)0.394" (10.00mm)0.433" (11.00mm)0.453" (11.50mm)0.472" (12.00mm)0.488" (12.40mm)
Termination Style
-Alligator ClipsCableCable with ConnectorConnectorJ LeadPC PinPressure ContactQuick ConnectQuick Connect - 0.110" (2.8mm)Screw TerminalSolder PadSolder TabTerminals
Features
-BrakeBrake, Integrated ControllerBrake, KeyBrake, Key, Oil SealBrake, Key, Oil Seal, Protective LipBrake, Oil SealBrake, Oil Seal, Protective LipEncoder Kit (2), Gearmotor (2), Hardware, Wheels (2)Encoder Kit with Controller and GearboxExternal ControllerGears, Hardware, Housing, Motor (2)
Gear Reduction Ratio
4.14.224.855.186.757.668.6399.79.7610
Torque - Max Momentary (oz-in / mNm)
0.48 / 3.420.64 / 4.520.694 / 4.91.12 / 7.911.44 / 10.171.699 / 124.25 / 305.66 / 406.23 / 446.94 / 49.038.5 / 6011.11 / 78.45
Operating Temperature
-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 60°C-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 70°C-20°C ~ 40°C-20°C ~ 45°C-20°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.