Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥822.45000 Box | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 8.85 / 62.5 | 26.2W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 1.417" (36.00mm) | Wire Leads | - | - | 26.91 / 190 | -20°C ~ 40°C | |||
1 In Stock | 1 : ¥279.27000 Bulk | - | Bulk | Active | DC Motor | - | Brushless (BLDC) | - | - | - | 55.5W | - | Round - 0.929" Dia (23.60mm) | 0.031" (0.80mm) | 0.394" (10.00mm) | - | Wire Leads | - | - | - | - |