Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,416 In Stock | 1 : ¥31.11000 Cut Tape (CT) 4,500 : ¥15.61732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | - | Industrial | 1.5A | 7V ~ 45V | 48V (Max) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-TQFPN (4x4) | |||
9,908 In Stock | 1 : ¥42.52000 Cut Tape (CT) 1,000 : ¥31.42637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | BiCDMOS | - | General Purpose | 1.4A | 12V ~ 52V | 12V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
1,896 In Stock | 1 : ¥31.11000 Cut Tape (CT) 4,500 : ¥15.61732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Logic | Power MOSFET | - | Industrial | 1.5A | 7V ~ 45V | 48V (Max) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-TQFPN (4x4) | |||
499 In Stock | 1 : ¥61.16000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | I2C, SPI, UART | Power MOSFET | - | General Purpose | 1A | 5.5V ~ 75V | - | - | Automotive | AEC-Q100 | - | - | - |