Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,161 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.97715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Full Bridge | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.6A | 6.5V ~ 45V | 6.5V ~ 45V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,704 In Stock | 1 : ¥29.39000 Cut Tape (CT) 2,000 : ¥14.76291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
5,470 In Stock | 1 : ¥36.29000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |