Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,081 In Stock | 1 : ¥57.06000 Cut Tape (CT) 2,000 : ¥31.15295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Universal | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Automation Control, Industrial, Medical | 20A | 10V ~ 50V | 10V ~ 55V | -40°C ~ 125°C (TJ) | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
11,283 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.11576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
723 In Stock | 1 : ¥64.37000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI, UART | Power MOSFET | 1 ~ 1/256 | General Purpose | 2.1A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |