Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,815 In Stock | 1 : ¥13.30000 Cut Tape (CT) 5,000 : ¥10.77546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Fan Control | - | PWM | - | - | Networking and Communications | - | 3V ~ 3.6V | - | -40°C ~ 125°C | Surface Mount | 12-VQFN Exposed Pad | 12-QFN (4x4) | ||
16,506 In Stock | 1 : ¥29.88000 Cut Tape (CT) 6,000 : ¥14.43467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Step/Direction | Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | Automation Control | 2A | 4.8V ~ 5.25V | 5.5V ~ 29V | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) |