Motor Drivers, Controllers

Results: 3
Series
ECOPACK®, VIPower™STripFET™, VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output
8A30A
Voltage - Supply
5.5V ~ 18V5.5V ~ 24V5.5V ~ 36V
Voltage - Load
5.5V ~ 18V5.5V ~ 24V5.5V ~ 36V
Package / Case
30-MPSO, MultiPowerSO30-PowerSOP (0.630", 16.00mm Width)36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
MultiPowerSO-30PowerSSO-36 TP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
PowerSSO-36
VNH5180ATR-E
IC MTR DRVR 5.5V-18V 36POWERSSO
STMicroelectronics
4,869
In Stock
1 : ¥42.61000
Cut Tape (CT)
1,000 : ¥22.49432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
8A
5.5V ~ 18V
5.5V ~ 18V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
30-MPSO
VNH3SP30TR-E
IC MTR DRV 5.5-36V MULTIPWRSO-30
STMicroelectronics
1,833
In Stock
1 : ¥83.90000
Cut Tape (CT)
1,000 : ¥47.57968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 36V
5.5V ~ 36V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH5019ATR-E
IC MTR DRV 5.5-24V MULTIPWRSO-30
STMicroelectronics
7,840
In Stock
1 : ¥88.34000
Cut Tape (CT)
1,000 : ¥50.12860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 24V
5.5V ~ 24V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-PowerSOP (0.630", 16.00mm Width)
MultiPowerSO-30
Showing
of 3

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.