DA7280-00FVC

DigiKey Part Number
1564-DA7280-00FVCTR-ND - Tape & Reel (TR)
1564-DA7280-00FVCCT-ND - Cut Tape (CT)
1564-DA7280-00FVCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7280-00FVC
Description
LRA/ERM HAPTIC DRIVER WLCSP15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Gaming, Industrial, Mobile, Wearable
Current - Output
500mA
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-VQFN
Supplier Device Package
12-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.16500¥111.65
25¥10.53080¥263.27
100¥8.97280¥897.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.42540¥2,106.35
500¥7.37232¥3,686.16
1,250¥6.10841¥7,635.51
2,500¥5.68717¥14,217.92
6,250¥5.47653¥34,228.31
12,500¥5.26590¥65,823.75
Manufacturers Standard Package