BMA400 | |
---|---|
DigiKey Part Number | 828-1081-2-ND - Tape & Reel (TR) 828-1081-1-ND - Cut Tape (CT) 828-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA400 |
Description | ACCELEROMETER 2-16G 12LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BMA400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA Module | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥18.90560 | ¥472.64 |
50 | ¥17.96000 | ¥898.00 |
100 | ¥17.48790 | ¥1,748.79 |
500 | ¥14.65200 | ¥7,326.00 |
1,000 | ¥13.70663 | ¥13,706.63 |
5,000 | ¥12.76135 | ¥63,806.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.05238 | ¥120,523.80 |