Results: 0
Manufacturer
Amphenol PCB PiezotronicsAmphenol Wilcoxon Sensing TechnologiesAnalog Devices Inc.Bosch SensortecDigiGood-Ark SemiconductorHoneywell Sensing and Productivity SolutionsKionix Inc.KnowlesMemsic Inc.Monnit CorporationMulti-Tech Systems Inc.
Series
-*12011201F3801A540590820M1830M1832832M1834
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AnalogAnalog, DigitalDigital
Axis
-XX or YX, YX, Y or X, ZX, Y, ZX, ZYY, ZZ
Acceleration Range
±0.5g±0.5g, 1g, 2g, 3g±0.5g, 1g, 2g, 4g±1g±1g, 1.5g, 2g, 3g, 4g, 8g, 16g±1g, 2g, 4g, 8g±1.2g±1.5g±1.5g, 2g, 4g, 6g±1.5g, 3g, 6g±1.5g, 3g, 6g, 12g±1.5g, 6g
Sensitivity (LSB/g)
11 (±100g) ~ 0.6 (±200g)1 (±2g) ~ 4 (±8g)1.3651.6422.0482.73144.0964.096 (X), 20.479 (Y)4.883
Sensitivity (mV/g)
4.68mV/V/g23.40mV/V/g32.8mV/g0.050.080.150.20.210.30.40.450.5
Bandwidth
0Hz ~ 25kHz0.05Hz ~ 1.6kHz0.05Hz ~ 1600Hz0.05Hz ~ 450Hz0.08Hz ~ 400Hz0.1Hz ~ 10kHz0.1Hz ~ 11kHz0.1Hz ~ 2.5kHz0.1Hz ~ 6kHz0.12Hz ~ 1.95kHz0.2Hz ~ 1.2kHz0.2Hz ~ 1.3kHz
Output Type
-Analog CurrentAnalog VoltageAnalog, DigitalAnalog, I2C, SPIAnalog, SPIDSI, SPII2CI2C, I3C, SPII2C, SPII2C, TDMIEPELoRaWANPCM
Voltage - Supply
1.1V ~ 3.6V1.14V ~ 3.6V1.2V ~ 3.6V1.5V1.5V ~ 5.5V1.6V ~ 3.5V1.62V ~ 1.98V1.62V ~ 3.63V1.62V ~ 3.6V1.7V ~ 2.75V1.7V ~ 3.6V1.71V ~ 1.89V
Features
-Adjustable BandwidthAdjustable Bandwidth, Selectable Low Pass FilterAdjustable Bandwidth, Selectable Low Pass Filter, Selectable ScaleAdjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature SensorAdjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature SensorAdjustable Bandwidth, Selectable Low Pass Filter, Temperature SensorAdjustable Bandwidth, Selectable ScaleAdjustable Bandwidth, Selectable Scale, Sleep ModeAdjustable Bandwidth, Selectable Scale, Sleep Mode, High Pass FilterAdjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature SensorAdjustable Bandwidth, Selectable Scale, Standby Mode, Temperature Sensor
Operating Temperature
-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-54°C ~ 121°C-54°C ~ 85°C-50°C ~ 120°C-50°C ~ 150°C-50°C ~ 260°C-50°C ~ 80°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-AdhesiveChassis MountConnectorFlange MountFree HangingScrew MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, No Lead4-SMD, No Lead, Exposed Pad5-SIP Module5-SMD5-SMD, No Lead6-CLCC6-CSP6-SMD6-SMD Module6-TDFN6-TFBGA, WLBGA8-CDIP (0.300", 7.62mm)
Supplier Device Package
4-SMD5-SMD6-CLCC (3x3)6-CSP6-LCC (3x3)6-SMD6-WLCSP (1.2x0.8)6-WLP (1.18x1.7)8-CLCC (5.5x5.5)8-CLCC (5x5)8-CSP (1.29x1.09)8-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.