Accelerometers

Results: 5
Manufacturer
Kionix Inc.Memsic Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Acceleration Range
±2g, 4g, 8g, 12g, 16g±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)4096 (±2g) ~ 8 (±16g)16384 (±2g) ~ 2048 (±16g)
Bandwidth
0.25Hz ~ 500Hz800Hz-
Output Type
I2CI2C, SPI
Voltage - Supply
1.7V ~ 3.6V1.71V ~ 3.6V
Features
Selectable ScaleSleep Mode
Package / Case
10-VFLGA12-VFLGA
Supplier Device Package
10-LGA (1.6x1.6)12-LGA (2x2)12-VLGA (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC3635
MC3635
3-AXIS IOMT ACCELEROMETER (1.6X1
Memsic Inc.
66,416
In Stock
1 : ¥12.23000
Cut Tape (CT)
5,000 : ¥6.15701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
4096 (±2g) ~ 8 (±16g)
-
-
I2C, SPI
1.7V ~ 3.6V
Sleep Mode
-40°C ~ 85°C
Surface Mount
10-VFLGA
10-LGA (1.6x1.6)
MC3419
MC3419
3-AXIS ACCELEROMETER
Memsic Inc.
44,009
In Stock
1 : ¥13.63000
Cut Tape (CT)
10,000 : ¥4.75929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.25Hz ~ 500Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-LGA (2x2)
MC3479
MC3479
3-AXIS ACCELEROMETER
Memsic Inc.
21,803
In Stock
1 : ¥13.63000
Cut Tape (CT)
10,000 : ¥4.75929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.25Hz ~ 500Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-LGA (2x2)
MC3632
MC3630
3-AXIS IOMT ACCELEROMETER (2X2 L
Memsic Inc.
5,888
In Stock
1 : ¥16.42000
Cut Tape (CT)
10,000 : ¥5.74597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
4096 (±2g) ~ 8 (±16g)
-
-
I2C, SPI
1.7V ~ 3.6V
Sleep Mode
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-VLGA (2x2)
12-LGA
KXTJ3-1057
ACCELEROMETER 2-16G I2C 12LGA
Kionix Inc.
51,217
In Stock
1 : ¥22.99000
Cut Tape (CT)
10,000 : ¥9.41758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
800Hz
I2C
1.71V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-LGA (2x2)
Showing
of 5

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.