8813100000 | ||
---|---|---|
DigiKey Part Number | 8813100000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8813100000 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.976" (24.79mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.55300 | ¥345.53 |
25 | ¥32.72920 | ¥818.23 |
50 | ¥31.96880 | ¥1,598.44 |
100 | ¥30.44600 | ¥3,044.60 |
300 | ¥26.64043 | ¥7,992.13 |
500 | ¥25.87932 | ¥12,939.66 |
1,000 | ¥22.07346 | ¥22,073.46 |
2,500 | ¥20.55115 | ¥51,377.88 |