Results: 0
Manufacturer
Abracon LLCAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol SocapexAssmann WSW ComponentsATTEND TechnologyBel Fuse Inc.
Series
-*10021246100275891003750110057285101136161011786310118061101180621011806310118064
Packaging
-10 per BagBagBoxBulkCut Tape (CT)Digi-Reel®SpoolTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-Jack HousingJack with HDMIJack with Power JackJack with Power PinsJack with USB AJack with USB A, DualJack with USB A, USB CJack with USB CJack with USB C, DualJackJack, Compu-ShieldJack, High DensityPlug
Number of Positions/Contacts
4p2c (RJ9)4p4c (RJ9, RJ10, RJ22)4p4c6p2c (RJ11)6p2c (RJ11), 8p8c (RJ45, Ethernet)6p4c (RJ11, RJ14)6p4c (RJ13)6p6c (RJ11, RJ12, RJ14, RJ25)8p10c8p2c8p4c (RJ45, Ethernet)8p4c
Number of Ports
1234567810121624
Number of Rows
1234
Mounting Type
-Board Edge, Cutout; Surface MountBoard Edge, Cutout; Through HoleBoard Edge, Surface MountBoard Edge, Through HoleBoard Edge, Through Hole; Mid MountBoard Edge; Panel Mount; Through HoleBoard MountedChassis MountDIN RailFree Hanging (In-Line)Mid Mount, Through Hole
Orientation
45° Angle47.5° Angle90° Angle (Right)-StraightThrough BoardUser SelectableVertical
Termination
-Barrel TerminalsCrimpIDCIDC, Color Coded BlockPC Board, SolderPress-FitScrewSolder CupSolder PasteSolderTerminal BlockThrough HoleWire Leads
Shielding
-ShieldedShielded, Bezel EMI FingerShielded, EMI FingerUnshielded
Ratings
-Cat3Cat3, Cat5Cat4Cat5Cat5eCat5e, Cat6Cat6Cat6, Cat5eCat6aCat7aCatB
Features
2 Ports, Dust Cap-Assembly KitAssembly Kit, Dust Cover, Panel Lock, Strain ReliefBezelBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Filter, Panel StopsBoard Guide, Board Lock, KeyedBoard Guide, Board Lock, Keyed, Panel StopBoard Guide, Board Lock, Panel StopBoard Guide, Dust Cap
LED Color
-Amber - GreenDoes Not Contain LED - GreenDoes Not Contain LED - Green, OrangeDoes Not Contain LED - Green, YellowDoes Not Contain LED - OrangeDoes Not Contain LED - RedDoes Not Contain LED - Red, GreenDoes Not Contain LED - Red, YellowDoes Not Contain LED - YellowDoes Not Contain LEDGreen - Amber
Ingress Protection
-IP20IP20/IP65 - Dust Tight, Water Resistant, WaterproofIP40IP65 - Dust Tight, Water ResistantIP65IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX7 - WaterproofWaterproof
Tab Direction
-DownSideUp and DownUpUser Selectable
Contact Material
-Beryllium CopperBrassBrass, Phosphor BronzeBronzeCopper AlloyCopper Tin AlloyNickelPhosphor BrassPhosphor BronzePhosphor CopperSteel
Contact Finish
-CopperGold or Gold-PalladiumGoldGold, GXT™Gold, NickelNickelTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.