Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
913 In Stock | 1 : ¥19.95000 Tray | Tray | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Through Hole | Vertical | Solder | Unshielded | - | - | Does Not Contain LED | IP20 | - | Copper Alloy | Gold | |||
1,291 In Stock | 1 : ¥31.20000 Tray | Tray | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Through Hole | 90° Angle (Right) | Solder | Unshielded | - | - | Does Not Contain LED | IP20 | - | Copper Alloy | Gold | |||
489 In Stock | 1 : ¥31.20000 Cut Tape (CT) 400 : ¥21.81118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Through Hole | 90° Angle (Right) | Solder | Unshielded | - | - | Does Not Contain LED | IP20 | - | Copper Alloy | Gold | |||
242 In Stock | 1 : ¥91.54000 Tray | Tray | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Bulkhead | Straight | Solder Cup | Shielded | - | - | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold | |||
146 In Stock | 1 : ¥64.28000 Tray | Tray | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Bulkhead | Straight | Solder | Shielded | - | - | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold | |||
390 In Stock | 1 : ¥66.25000 Tray | Tray | Active | Jack | 2P2C Single Pair Ethernet (SPE) | 1 | 1 | Panel Mount, Bulkhead | 90° Angle (Right) | Solder | Shielded | - | - | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold |