Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,020 In Stock | 1 : ¥59.52000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Guide, Voice over Internet Protocol (VoIP) | Up | Copper Alloy | Gold | 0°C ~ 70°C | |||
5,908 In Stock | 1 : ¥61.73000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.547" (13.89mm) | Yellow - Green | 8 | Shielded, EMI Finger | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
3,810 In Stock | 1 : ¥81.60000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.445" (11.30mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
3,935 In Stock | 1 : ¥25.12000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.670" (17.02mm) | Green - Green | 8 | Unshielded | Board Lock | User Selectable | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
3,147 In Stock | 1 : ¥53.20000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.448" (11.38mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | - | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
3,375 In Stock | 1 : ¥61.49000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Board Edge, Through Hole | 90° Angle (Right) | Solder | 0.376" (9.55mm) | Green - Green | - | Shielded, EMI Finger | Filter | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
1,629 In Stock | 1 : ¥43.51000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.380" (9.65mm) | Yellow - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
1,530 In Stock | 1 : ¥43.51000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.380" (9.65mm) | Yellow - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥36.61000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded | Board Lock | Up | - | Gold | -40°C ~ 85°C |